Infineon CY7C1474V25-200BGI

72Mb £¨1M x 72£© 1 M x 72 2.375V 450mA 2.625V 200MHz Parallel BGA 22mm*14mm*1.26mm
$ 127.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1474V25-200BGI.

IHS

Datasheet42 pages6 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1474V25-200BGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 127.025
$ 127.025
Stock
76,157
126,990
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
209
209
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
3 ns
3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

Synchronous SRAM, Standard Sync, Pipeline SCD, 73728 Kb Density, 200 MHz Frequency, BGA-165
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-165, RoHS
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, BGA-165, RoHS

Descriptions

Descriptions of Infineon CY7C1474V25-200BGI provided by its distributors.

72Mb £¨1M x 72£© 1 M x 72 2.375V 450mA 2.625V 200MHz Parallel BGA 22mm*14mm*1.26mm
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 200 MHz Frequency, FBGA-209
Cypress Semiconductor SCT
SRAM Chip Sync Octal 2.5V 72M-bit 1M x 72-bit 3ns 209-Pin FBGA Tray
3A991.B.2.A Surface Mount CY7C1474 Tray ic memory 200MHz 3ns 22mm 450mA
Sync Srams/Tray |Cypress Infineon Technologies CY7C1474V25-200BGI
ZBT SRAM, 1MX72, 3ns, CMOS, PBGA209
IC SRAM 72MBIT PARALLEL 209FBGA
IC UART W/64-BYTE FIFO 64-LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005644973