Infineon CY7C1470V33-167BZC

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165
$ 110.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1470V33-167BZC.

IHS

Datasheet41 pages6 years ago

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-26.40%

Alternate Parts

Price @ 1000
$ 110.88
$ 108.881
$ 108.881
Stock
113,280
53,072
53,072
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, FBGA-165, RoHS
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165
CY7C1480BV33 Series 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined SRAM - FBGA-165

Descriptions

Descriptions of Infineon CY7C1470V33-167BZC provided by its distributors.

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165
Cypress Semiconductor SCT
Ic,sync Sram,2Mx36,cmos,bga,165Pin,plastic |Cypress Infineon Technologies CY7C1470V33-167BZC
SRAM Chip Sync Quad 3.3V 72M-bit 2M x 36 3.4ns 165-Pin FBGA Tray
3A991.B.2.A Surface Mount CY7C1470 Tray ic memory 167MHz 3.4ns 17mm 450mA
ZBT SRAM, 2MX36, 3.4ns, CMOS, PBGA165
2M X 36 ZBT SRAM 3.4 ns PBGA165
IC MCU 32BIT 256KB FLASH 100LQFP
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1470V33167BZC
  • SP005642439