Infineon CY7C1470BV33-167BZXC

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, FBGA-165, RoHS
$ 108.881
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1470BV33-167BZXC.

IHS

Datasheet11 pages6 years ago
Datasheet35 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-5.57%

CAD Models

Download Infineon CY7C1470BV33-167BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.881
$ 110.88
$ 110.88
Stock
53,072
113,280
113,280
Authorized Distributors
3
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165
CY7C1480BV33 Series 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined SRAM - FBGA-165
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165

Descriptions

Descriptions of Infineon CY7C1470BV33-167BZXC provided by its distributors.

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, FBGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Single Port 72Mbit 2M X 36Bit 3.3V 165-Pin FBGA Bulk
72Mb £¨2M x 36£© 2 M x 36 3.135V 450mA 3.6V 167MHz Parallel BGA
3A991.B.2.A Surface Mount CY7C1470 Tray ic memory 167MHz 3.4ns 17mm 450mA
Sync Srams/Tray |Cypress Infineon Technologies CY7C1470BV33-167BZXC
ZBT SRAM, 2MX36, 3.4ns, CMOS, PBGA165
2M X 36 ZBT SRAM 3.4 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA
CONN PLUG FMALE 18POS GOLD CRIMP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1470BV33167BZXC
  • SP005642413