Infineon CY7C1470BV33-167BZXI

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 165-Pin FBGA
$ 103.32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1470BV33-167BZXI.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.82%

Alternate Parts

Price @ 1000
$ 103.32
$ 154.071
$ 154.071
Stock
55,606
103,316
103,316
Authorized Distributors
1
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
3.4 ns
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165
CY7C1480BV33 Series 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined SRAM - FBGA-165
Synchronous SRAM, NoBL, Pipeline, 73728 Kb Density, 167 MHz Frequency, BGA-165

Descriptions

Descriptions of Infineon CY7C1470BV33-167BZXI provided by its distributors.

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 165-Pin FBGA
Synchronous Obsolete 3-STATE 2004 SRAM Memory -40C~85C TA 3.135V 72Mb 450mA
ZBT SRAM, 2MX36, 3.4ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA