Infineon CY7C1460AV25-167AXCT

SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 3.4ns 100-Pin TQFP T/R
$ 43.16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1460AV25-167AXCT.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 43.16
$ 43.16
Stock
47,428
120,318
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-04-06
LTD Date2016-10-03

Related Parts

SRAM Chip Sync Dual 2.5V 36M-bit 2M x 18 3.2ns 100-Pin TQFP Tray
SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 3.4ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 2.5V 36M-bit 2M x 18 2.6ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C1460AV25-167AXCT provided by its distributors.

SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 3.4ns 100-Pin TQFP T/R
4.5MB 2.375V 335mA 2.625V 167MHz Parallel QFP , 20mm*14mm*1.4mm
Synchronous Obsolete 3-STATE 2006 SRAM Memory 0C~70C TA 2.375V 36Mb 335mA
ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100
LQFP-100 Pre-ordered Products ROHS
IC SRAM 36MBIT PARALLEL 100TQFP
ICSYNC SRAM1MX36CMOSQFP100PINPLASTIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA