Infineon CY7C1460AV25-167AXC

SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 3.4ns 100-Pin TQFP Tray
$ 43.16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1460AV25-167AXC.

IHS

Datasheet32 pages10 years ago

Factory Futures

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 43.16
$ 43.16
Stock
120,318
47,428
Authorized Distributors
2
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

SRAM Chip Sync Dual 2.5V 36M-bit 2M x 18 3.2ns 100-Pin TQFP Tray
SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 3.4ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 36M-bit 2M x 18 3.2ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C1460AV25-167AXC provided by its distributors.

SRAM Chip Sync Quad 2.5V 36M-bit 1M x 36 3.4ns 100-Pin TQFP Tray
36-Mbit (1M x 36/2M x 18/512K x 72) Pipelined SRAM with NoBL™ Architecture
3A991.B.2.A Surface Mount CY7C1460 Tray ic memory 167MHz 3.4ns 20mm 335mA
36Mb £¨1M x 36£© 2.375V 335mA 2.625V 167MHz Parallel QFP
ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100
1M X 36 ZBT SRAM 3.4 ns PQFP100
IC SRAM 36MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1460AV25167AXC