Infineon CY7C1420AV18-200BZC

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 36Mb 0.315A
$ 34.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1420AV18-200BZC.

IHS

Datasheet27 pages22 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.64
$ 34.64
Stock
41,169
47,128
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
-
20 b
Access Time
450 ps
450 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

CY7C1425BV18 36 Mb (4 M x 9) 200 MHz 1.8 V DDR-II 2-Word Burst SRAM - FBGA-165
Surface Mount CY7C1412 Tray SRAM - Synchronous QDR II ic memory 200MHz 450ps 725mA 36Mb
SRAM Chip Sync Dual 1.8V 36M-Bit 4M x 9-Bit 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1420AV18-200BZC provided by its distributors.

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 36Mb 0.315A
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1420AV18200BZC