Infineon CY7C1412AV18-200BZXC

Surface Mount CY7C1412 Tray SRAM - Synchronous QDR II ic memory 200MHz 450ps 725mA 36Mb
$ 51.515
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1412AV18-200BZXC.

IHS

Datasheet27 pages22 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 51.515
$ 34.64
Stock
168,150
142,612
Authorized Distributors
2
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
-
Access Time
450 ps
450 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Related Parts

Obsolete BOTTOM Volatile Non-RoHS Compliant SRAM Memory 0C~70C TA 1.7V 37748736bit 15mm
R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 200MHz 0.45ns 15mm 37748736bit
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1412AV18-200BZXC provided by its distributors.

Surface Mount CY7C1412 Tray SRAM - Synchronous QDR II ic memory 200MHz 450ps 725mA 36Mb
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
36Mb £¨2M x 18£© 1.7V 725mA 1.9V 200MHz Parallel BGA
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
CY7C1412AV18 - 36 MBIT (2M X 18)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1412AV18200BZXC