Infineon CY7C1420AV18-167BZXC

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.5ns 165-Pin FBGA Tray
$ 33.48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1420AV18-167BZXC.

IHS

Datasheet27 pages22 years ago

SHENGYU ELECTRONICS

Future Electronics

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.48
$ 31.01
$ 31.01
Stock
108,788
198,733
198,733
Authorized Distributors
1
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
20 b
20 b
20 b
Access Time
500 ps
450 ps
450 ps
Frequency
167 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
CY7C1420KV18 Series 36 Mb (1 M x 36) 1.7 - 1.9 V DDR II SRAM - FBGA-165
36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS

Descriptions

Descriptions of Infineon CY7C1420AV18-167BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.5ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.8V 36Mb 570mA
DDR SRAM, 1MX36, 0.5ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
36-Mbit DDR-II SRAM 2-Word Burst Architecture

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1420AV18167BZXC