Infineon CY7C1418KV18-300BZXC

SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
$ 24.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1418KV18-300BZXC.

IHS

Datasheet32 pages22 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C1418KV18-300BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.296
$ 37.53
Stock
94,196
30,497
Authorized Distributors
3
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
21 b
21 b
Access Time
450 ps
450 ps
Frequency
300 MHz
300 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-31
LTD Date2026-08-31

Related Parts

Synchronous SRAM, QDR-II, 36864 Kb Density, 300 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Dual 1.8V 36M-Bit 4M x 9-Bit 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-bit 4M x 9-bit 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1418KV18-300BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
36Mb £¨2M x 18£© 2 M x 18 1.7V 460mA 1.9V 300MHz Parallel BGA
Sync Srams/Tray |Cypress Infineon Technologies CY7C1418KV18-300BZXC
e1 Surface Mount CY7C1418 Tray ic memory 300MHz 450ps 460mA 36Mb
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 DDR SRAM 0.45 ns PBGA165
36-Mbit DDR II SRAM 2-Word Burst Architecture
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1418KV18300BZXC
  • SP005639189