Infineon CY7C1412BV18-167BZC

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 167MHz 0.5ns 15mm 37748736bit
$ 34.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1412BV18-167BZC.

IHS

Datasheet24 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.64
$ 43
Stock
43,990
64,656
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
500 ps
500 ps
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

SRAM Chip Sync Single 1.8V 36M-bit 1M x 36 0.5ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.5ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.5ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1412BV18-167BZC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 167MHz 0.5ns 15mm 37748736bit
QDR SRAM, 2MX18, 0.5ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA