Infineon CY7C1412AV18-250BZC

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
$ 36.36
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1412AV18-250BZC.

IHS

Datasheet27 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.36
$ 37.95
Stock
205,128
25,436
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

Qdr Sram, 2Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1412KV18-250BZI
CY7C1420KV18 Series 36 Mb (1 M x 36) 1.7 - 1.9 V DDR II SRAM - FBGA-165
CY7C1381D Series 36 Mb (2 M x 18) 250 MHz 2.9 V QDR® II SRAM- FBGA-165
36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1412AV18-250BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.7V 36Mb 850mA
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
CY7C1412AV18 - 36 MBIT (2M X 18)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1412AV18250BZC