Infineon CY7C1412AV18-200BZC

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 36Mb 0.3A
$ 34.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1412AV18-200BZC.

IHS

Datasheet27 pages22 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.64
$ 47.208
Stock
164,196
159,932
Authorized Distributors
1
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
-
20 b
Access Time
450 ps
450 ps
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY7C1425BV18 36 Mb (4 M x 9) 200 MHz 1.8 V DDR-II 2-Word Burst SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 36M-Bit 4M x 9-Bit 0.45ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1412AV18-200BZC provided by its distributors.

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 36Mb 0.3A
SRAM SYNC DUAL 1.8V 36MBIT 2MX18 0.45NS 165FBGA
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA
IC SRAM 2M X 18 QDRII 165-PIN FBGA
CY7C1412AV18 - 36 MBIT (2M X 18)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1412AV18200BZC