Infineon CY7C1399BN-12VXC

Cypress Semiconductor CY7C1399BN-12VXC IC, SRAM, 256KBIT, Parallel, 12NS SOJ-28
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399BN-12VXC.

IHS

Datasheet16 pages15 years ago

Newark

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1399BN-12VXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.19
Stock
112,317
22,614
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
28
-
Memory Type
RAM, SDR, SRAM - Asynchronous
-
Density
256 kb
-
Address Bus Width
15 b
-
Access Time
12 ns
12 ns
Frequency
12 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cache Sram, 32Kx8, 12Ns, Cmos, Pdso28 Rohs Compliant: Yes |Renesas 71V256SA12YG
Alliance MemoryAS7C3256A-12TCN
AS7C3256A Series 256-Kbit (32 K x 8) 3 to 3.6 V 12 ns SMT Static RAM - TSOP I-28
IDT71V256SA Series 256 Kb (32 K x 8) 3.3 V Lower Power CMOS Fast SRAM - SOJ-28
Alliance MemoryAS7C3256A-12JCN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C3256A-12JIN
AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R

Descriptions

Descriptions of Infineon CY7C1399BN-12VXC provided by its distributors.

CYPRESS SEMICONDUCTOR CY7C1399BN-12VXC IC, SRAM, 256KBIT, PARALLEL, 12NS SOJ-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin SOJ Tube
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 12 ns PDSO28
IC, SRAM, 256KBIT, PARALLEL, 12NS SOJ-28; IC, SRAM, 256KBIT, PARALLEL, 12NS SOJ-28; Memory Size:256Kbit; Memory Configuration:32K x 8; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Memory Case Style:SOJ; No. of Pins:28; Access Time:12ns; Operating Temperature Min:0°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399BN12VXC