Alliance Memory AS7C3256A-12JCN

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-28
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C3256A-12JCN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
-0.46%

CAD Models

Download Alliance Memory AS7C3256A-12JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cache Sram, 32Kx8, 12Ns, Cmos, Pdso28 Rohs Compliant: Yes |Renesas 71V256SA12YG
IDT71V256SA Series 256 Kb (32 K x 8) 3.3 V Lower Power CMOS Fast SRAM - SOJ-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - SOJ-28
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 12 ns Static RAM - TSOP I-28

Descriptions

Descriptions of Alliance Memory AS7C3256A-12JCN provided by its distributors.

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-28
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 83MHz 12ns 256kb 3.6V
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin SOJ
High Speed CMOS SRAM 256KB 3.3V 32K x 8 28pin SOJ
256Kb £¨32K x 8£© 32 k x 8 3V 45mA 3.6V Parallel SOJ-28
Sram, 256Kb, 32K X 8, 3.3V, 28Pin Soj, 12Ns, Commercial Temp, A Die/ Tube |Alliance Memory AS7C3256A-12JCN
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
3.3V 32K X 8 CMOS SRAM (Common I/O)
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C3256A12JCN