Infineon CY7C1399B-15ZXIT

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I T/R
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399B-15ZXIT.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.702
$ 0.669
$ 0.669
Stock
107,227
178,026
178,026
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Related Parts

SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R

Descriptions

Descriptions of Infineon CY7C1399B-15ZXIT provided by its distributors.

SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I T/R
R-PDSO-G28 Surface Mount Tape & Reel (TR) 32KX8 ic memory 15ns 8mm 262144bit 3V
TSSOP-28 Pre-ordered Products ROHS
Cache SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 CACHE SRAM 15 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399B15ZXIT