Infineon CY7C1399B-12VCT

Cache SRAM, 32KX8, 12NS, Cmos, PDSO28, 0.300 Inch, SOJ-28
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399B-12VCT.

IHS

Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.888
Stock
40,401
87,891
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
28
Memory Type
-
-
Density
-
256 kb
Address Bus Width
-
-
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1399B-12VCT provided by its distributors.

Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
32K X 8 CACHE SRAM 12 ns PDSO28
256K (32K X 8)- FAST ASYNCH SRAM
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399B12VCT