Infineon CY7C1399-12VC

32K X 8 3.3V Static Ram Cache SRAM, 32KX8, 12NS, Cmos, PDSO28
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399-12VC.

IHS

Datasheet9 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.636
Stock
87,891
40,401
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
28
-
Memory Type
-
-
Density
256 kb
-
Address Bus Width
-
-
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-06-08
LTD Date2002-09-08

Descriptions

Descriptions of Infineon CY7C1399-12VC provided by its distributors.

32K X 8 3.3V STATIC RAM Cache SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 CACHE SRAM 12 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C139912VC