Infineon CY7C1399B-12VC

IC, SRAM, CY7C1399B-12VC, 3.3V, 32KX8, SOJ-28, 12NS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1399B-12VC.

IHS

Datasheet10 pages20 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
Stock
114,505
89,023
89,023
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-05-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY7C1399B-12VC provided by its distributors.

IC,SRAM,CY7C1399B-12VC,3.3V, 32kx8,SOJ-28,12ns
Cache SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 CACHE SRAM 12 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1399-B-12VC
  • CY7C1399B12VC