Infineon CY7C1380D-167BZCT

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA T/R
$ 18.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1380D-167BZCT.

IHS

Datasheet33 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.35
$ 29.955
Stock
41,647
130,840
Authorized Distributors
2
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.4ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.4ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA Tray
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 330mA 3.465V 166MHz Parallel CABGA-165 15mm*13mm*1.2mm
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA

Descriptions

Descriptions of Infineon CY7C1380D-167BZCT provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA T/R
Obsolete 3-STATE 2004 BOTTOM SRAM Memory 0C~70C TA 3.135V 18874368bit 0.07A
2.25MB 3.135V 275mA 3.6V 167MHz Parallel BGA
Standard SRAM, 512KX36, 3.4ns, CMOS, PBGA165
LBGA-165 Pre-ordered Products ROHS
ICSYNC SRAM512KX36CMOSBGA165PINPLASTIC
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1380D167BZCT