Infineon CY7C1380D-167BZC

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA
$ 29.955
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1380D-167BZC.

IHS

Datasheet33 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.955
$ 18.35
Stock
130,178
41,647
Authorized Distributors
2
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
RAM, SRAM
RAM, SRAM
Density
-
-
Address Bus Width
-
-
Access Time
3.4 ns
3.4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.4ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 3.4ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA Tray
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 330mA 3.465V 166MHz Parallel CABGA-165 15mm*13mm*1.2mm
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA
3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O

Descriptions

Descriptions of Infineon CY7C1380D-167BZC provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 3.4ns 165-Pin FBGA
3A991.B.2.A Surface Mount CY7C1380 Tray ic memory 167MHz 3.4ns 13mm 0.07A
18Mb £¨512K x 36£© 3.135V 275mA 3.6V 167MHz Parallel BGA
Cache SRAM, 512KX36, 3.4ns, CMOS, PBGA165
512K X 36 CACHE SRAM 3.4 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1380D167BZC