Infineon CY7C1371D-133AXC

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 6.5ns 100-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1371D-133AXC.

IHS

Datasheet42 pages22 years ago

_legacy Avnet

Newark

Farnell

Augswan

CAD Models

Download Infineon CY7C1371D-133AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.305
Stock
46,276
73,088
Authorized Distributors
0
3
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
6.5 ns
8.5 ns
Frequency
133 MHz
100 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Single 3.3V 18M-Bit 512K x 32 6.5ns 100-Pin TQFP Tray
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 6.5ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 6.5ns 100-Pin TQFP
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP
ISSI IS61LF51236A-7.5TQLI 18MB,FLOW-THROUGH,SYNC,512K X 36,7.5NS,3.3V OR 2.5V I/O,100 PIN TQFP,
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 100-LQFP

Descriptions

Descriptions of Infineon CY7C1371D-133AXC provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 6.5ns 100-Pin TQFP Tray
18-Mbit (512K x 36/1M x 18) Flow-Through SRAM with NoBLTM Architecture
ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100
512K X 36 ZBT SRAM 6.5 ns PQFP100
IC,CY7C1371D-133AXC,512KX36 3. 3V NOBL SYNC-FT SRAM <AZ
IC SRAM 18MBIT PARALLEL 100TQFP
SRAM, 18MB, 512KX36, 3.3V, TQFP100
SRAM, 18MB, 512KX36, 3.3V, TQFP100; Memory Size:18Mbit; Memory Configuration:512K x 36; Access Time:6.5ns; Supply Voltage Range:3.135V to 3.6V; Memory Case Style:TQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:133MHz; Interface Type:Synchronous; Memory Configuration:1M x 18 / 512K x 36; Memory Size:18Mbit; Memory Type:SRAM; Package / Case:TQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1371D133AXC