Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C1371D-100AXC

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 8.5ns 100-Pin TQFP Tray
$ 20.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1371D-100AXC.

IHS

Datasheet42 pages22 years ago

Farnell

element14 APAC

_legacy Avnet

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-11-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-10-05
LTD Date2017-04-03

Related Parts

2.25MB 512 k x 36 3.135V 175mA 3.6V 100MHz Parallel TQFP-100 20mm*14mm*1.6mm
SRAM Chip Sync Dual 3.3V 18M-bit 1M x 18 8.5ns 100-Pin TQFP Tray
2.25MB 512 k x 36 3.135V 250mA 3.6V 117MHz Parallel QFP SMD mount 1.45mm(height)
2.25MB 512 k x 36 3.135V 250mA 3.6V 117MHz Parallel TQFP-100 SMD mount,glue mount
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP
SRAM Chip Sync Single 3.3V 18M-Bit 512K x 32 6.5ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C1371D-100AXC provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 8.5ns 100-Pin TQFP Tray
2.25MB 512k x 36 3.135V 175mA 3.6V 100MHz Parallel QFP SMD
18-Mbit (512K x 36/1M x 18) Flow-Through SRAM with NoBLTM Architecture
IC SRAM 18MBIT PAR 100TQFP "SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 100 MHz 8.5 ns 100-TQFP (14x20)"
ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100
512K X 36 ZBT SRAM 8.5 ns PQFP100
SRAM, 18MBIT, PARALLEL, 8.5NS, 100TQFP
SRAM, 18MBIT, PARALLEL, 8.5NS, 100TQFP; Memory Size:18Mbit; Memory Configuration:512K x 36; Clock Frequency:100MHz; Access Time:8.5ns; Supply Voltage Range:3.135V to 3.6V; Memory Case Style:TQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1371D100AXC