Infineon CY7C1370DV25-200AXC

SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 3ns 100-Pin TQFP Tray
$ 23.21
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1370DV25-200AXC.

IHS

Datasheet35 pages22 years ago

Future Electronics

Jameco

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.21
$ 23.21
Stock
84,339
35,566
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
3 ns
3 ns
Frequency
200 MHz
200 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP T/R
18Mb £¨512K x 36£© 512 k x 36 2.375V 245mA 2.625V 166MHz Parallel 36bit QFP 20mm*14mm*1.4mm
SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 3.5ns 100-Pin TQFP Tray
Alliance MemoryAS8C161831-QC166N
AS8C161831 Series 18 Mb (1 M x 18) 2.5 V 3.2 ns Synchronous RAM - TQFP100

Descriptions

Descriptions of Infineon CY7C1370DV25-200AXC provided by its distributors.

SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 3ns 100-Pin TQFP Tray
Synchronous Obsolete 3-STATE 2004 SRAM Memory 0C~70C TA 2.375V 18Mb 300mA
IC,CY7C1370DV25-200AXC,512KX36 2.5V NOBL SYNC-PL SRAM <AZ
ZBT SRAM, 512KX36, 3ns, CMOS, PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1370DV25200AXC