Renesas 71T75602S166PFG

18Mb £¨512K x 36£© 512 k x 36 2.375V 245mA 2.625V 166MHz Parallel 36bit QFP 20mm*14mm*1.4mm
$ 25.931
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71T75602S166PFG.

Integrated Device Technology

Datasheet28 pages4 years ago
Datasheet0 pages0 years ago
Datasheet23 pages14 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Sep 27, 2021
Verification

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 25.931
$ 23.21
$ 23.21
Stock
91,273
143,745
143,745
Authorized Distributors
3
1
1
Case/Package
TQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
3.5 ns
3.4 ns
3.4 ns
Frequency
166 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-06-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Alliance MemoryAS8C163631-QC166N
AS8C161831 Series 18 Mb (512 K x 36) 2.5 V 6 ns Synchronous RAM - TQFP-100
Alliance MemoryAS8C161831-QC166N
AS8C161831 Series 18 Mb (1 M x 18) 2.5 V 3.2 ns Synchronous RAM - TQFP100
SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 3.5ns 100-Pin TQFP Tray
2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM
SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP
SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 3.1ns 100-Pin TQFP

Descriptions

Descriptions of Renesas 71T75602S166PFG provided by its distributors.

18Mb £¨512K x 36£© 512 k x 36 2.375V 245mA 2.625V 166MHz Parallel 36bit QFP 20mm*14mm*1.4mm
SRAM Chip Sync Single 2.5V 18M-Bit 512K x 36 3.5ns 100-Pin TQFP Tray
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 2.625V 18Mb 245mA
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mb (512K x 36) Parallel 166MHz 3.5ns
2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM
ZBT SRAM, 512KX36, 3.5ns, CMOS, PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M