Infineon CY7C1354C-250AXC

Zbt SRAM, 256KX36, 2.8NS, Cmos, PQFP100, 14 X 20 Mm, 1.40 Mm Height, Lead Free, Plastic, MS-026, TQFP-100
$ 10.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1354C-250AXC.

IHS

Datasheet35 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1354C-250AXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.66
$ 10.917
$ 10.917
Stock
44,454
185,746
185,746
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
-
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
-
9 Mb
9 Mb
Address Bus Width
-
18 b
18 b
Access Time
2.8 ns
3.5 ns
3.5 ns
Frequency
-
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1354C-250AXC provided by its distributors.

ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
ZBT SRAM, 256KX36, 2.8ns, CMOS, PQFP100
256K X 36 ZBT SRAM 2.8 ns PQFP100
IC SRAM 9MBIT PAR 100TQFP
IC FPGA 360 I/O 665FCBGA
LQFP-100 SRAM ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1354C250AXC