Infineon CY7C1354C-166AXC

CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100
$ 10.917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1354C-166AXC.

IHS

Datasheet36 pages22 years ago

Newark

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-11-30
LTD Date2026-08-31

Related Parts

CY7C1360C 9 Mb (256 K x 36) 3.3 V 166 MHz Synchronous Pipelined SRAM - TQFP-100
CY7C136 Series 9 Mb 256 K x 36/512 K x 18 Pipelined DCD Sync SRAM - TQFP-100
3A991.B.2.A Surface Mount CY7C1366 Tape & Reel (TR) ic memory 166MHz 3.5ns 180mA 9Mb
9Mb £¨256K x 36£© 256 k x 36 3.135V 340mA 3.465V 166MHz Parallel TQFP-100 20mm*14mm*1.4mm
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 9Mb 340mA
SRAM Chip Sync Single 3.3V 9M-bit 256K x 36 4.2ns 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C1354C-166AXC provided by its distributors.

CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100
SRAM Chip Synchronous Quad 3.3 Volt 9M-bit 256K x 36 3.5ns 100-Pin TQFP
9Mb £¨256K x 36£© 256 k x 36 3.135V 180mA 3.6V 166MHz Parallel QFP
CYPRESS SEMICONDUCTOR CY7C1354C-166AXC SRAM, 9MB, 256KX36, 3.3V, TQFP100
Synchronous SRAM, NoBL, Pipeline, 9216 Kb Density, 166 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
3A991.B.2.A Surface Mount CY7C1354 Tray ic memory 166MHz 3.5ns 14mm 180mA
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100
9-MBIT (256 K X 36) PIPELINED SRAM WITH NOBL ARCHITECTURE
256K X 36 ZBT SRAM 3.5 ns PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP
SRAM, 9MBIT, PARALLEL, 3.5NS TQFP100
Static Random Access Memory (SRAM)
SRAM, 9MB, 256KX36, 3.3V, TQFP100; Memory Size:9Mbit; SRAM Memory Configuration:256K x 36bit; Supply Voltage Range:3.135V to 3.6V; Memory Case Style:TQFP; No. of Pins:100Pins; Access Time:3.5ns; Operating Temperature Min

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1354C-166AXC.
  • CY7C1354C166AXC
  • SP005645571