Infineon CY7C1352G-133AXI

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4ns 100-Pin TQFP
$ 4.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1352G-133AXI.

IHS

Datasheet17 pages28 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.6
$ 5.978
$ 5.978
Stock
99,863
184,996
184,996
Authorized Distributors
1
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
4 ns
4 ns
4 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3 V Pipelined Sync RAM-TQFP-100
CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3V Pipelined SRAM-TQFP-100
CY7C1339G Series 4 Mb (128 K x 32) 133 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 4.5M-bit 256K x 18 4.2ns 100-Pin TQFP Tray
SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 4.2ns 100-Pin TQFP Tray
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 4.5Mb 250mA

Descriptions

Descriptions of Infineon CY7C1352G-133AXI provided by its distributors.

SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4ns 100-Pin TQFP
Synchronous Obsolete 3-STATE 2005 SRAM Memory -40C~85C TA 3.135V 4Mb 225mA
ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100
IC SRAM 4.5MBIT PARALLEL 100TQFP
256K X 18 ZBT SRAM 4 ns PQFP100

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1352G133AXI