Infineon CY7C1350G-133AXC

CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3 V Pipelined Sync RAM-TQFP-100
$ 5.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1350G-133AXC.

IHS

Datasheet23 pages6 years ago

Augswan

Future Electronics

Newark

Inventory History

3 month trend:
-14.25%

Alternate Parts

Price @ 1000
$ 5.005
$ 7.67
Stock
215,722
227,124
Authorized Distributors
5
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
SRAM
RAM, SDR, SRAM
Density
4 Mb
4 Mb
Address Bus Width
17 b
17 b
Access Time
4 ns
4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

CY7C1339G Series 4 Mb (128 K x 32) 133 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
CY7C1347G Series 4 Mb (128 K x 36) 133 MHz 3.3 V Pipelined Sync SRAM - TQFP-100
R-PQFP-G100 Surface Mount Tray 128KX36 ic memory 133MHz 4ns 14mm 4718592bit
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 4.2ns 100-Pin TQFP Tray
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 4.2ns 100-Pin TQFP Tube/Tray
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 4.2ns 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY7C1350G-133AXC provided by its distributors.

CY7C1350G Series 4 Mb (128 K x 36) 133MHz 3.3 V Pipelined Sync RAM-TQFP-100
Synchronous SRAM, NoBL, Pipeline, 4096 Kb Density, 133 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 4ns 100-Pin TQFP Tray
3A991.B.2.A Surface Mount CY7C1350 Tray ic memory 133MHz 4ns 14mm 225mA
ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100
IC, SRAM, 4MBIT, PARALLEL, 4NS, TQFP-100
3.135V 3.6V 133MHz Parallel TQFP
128K X 36 ZBT SRAM 4 ns PQFP100
IC SRAM 4.5MBIT PARALLEL 100TQFP
SRAM 4Mb 133Mhz 128K x 36 Pipelined SRAM
Static Random Access Memory (SRAM)
IC, SRAM, 4MBIT, PARALLEL, 4NS, TQFP-100; SRAM Type:Pipelined SRAM; Memory Configuration:128K x 36bit; IC Case / Package:TQFP; No. of Pins:100Pins; Supply Voltage Min:3.135V; Supply Voltage Max:3.63V; Supply Voltage Nom:3.3V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1350G-133AXC.
  • CY7C1350G133AXC
  • SP005645537