Infineon CY7C1315BV18-250BZC

Qdr Sram, 512Kx36, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1315BV18-250BZC
$ 27.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1315BV18-250BZC.

JRH Electronics

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.14
$ 27.14
Stock
4,752
52,850
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
34 b
Access Time
450 ps
450 ps
Frequency
250 MHz
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

Qdr Sram, 1Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1312KV18-250BZI
CY7C1412KV18 Series 1.9V 18 Mb (1 M x 18) 250 MHz Surface Mount SRAM - FBGA-165
CY7C1320JV18 18 Mb (512 K x 36) 1.8V 250 MHz DDR-II 2-Word Burst SRAM-FBGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1315BV18-250BZC provided by its distributors.

Qdr Sram, 512Kx36, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1315BV18-250BZC
SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2006 SRAM Memory 0C~70C TA 1.7V 18Mb 500mA
2.25MB 512 k x 36 1.7V 500mA 1.9V 250MHz Parallel BGA
512K X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA