Infineon CY7C1314BV18-250BZC

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA
$ 27.01
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1314BV18-250BZC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.01
$ 24.68
$ 24.68
Stock
59,578
176,290
176,290
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
450 ps
500 ps
500 ps
Frequency
250 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1314BV18-250BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA
2.25MB 1.7V 900mA 1.9V 250MHz Parallel BGA 15mm*13mm*890¦Ìm
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.7V 18Mb 900mA
QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
512K X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1314BV18250BZC