Infineon CY7C1312KV18-250BZCT

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1312KV18-250BZCT.

IHS

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon CY7C1312KV18-250BZCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.18
$ 22.18
Stock
192,876
139,890
139,890
Authorized Distributors
0
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Dual 1.8V 18M-bit 2M x 9-bit 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-bit 512K x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 165-Pin FBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1312KV18-250BZCT provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA T/R
Synchronous SRAM, QDR-II, 18432 Kb Density, 250 MHz Frequency, BGA-165
Cypress Semiconductor SCT
Sync Srams/Reel |Cypress Infineon Technologies CY7C1312KV18-250BZCT
Standard SRAM, 1MX18, 0.45ns, CMOS, PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA
SRAM 18Mb 250Mhz 1.8V 1M x 18 QDR II SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005644781