Infineon CY7C1312BV18-167BZCT

Surface Mount CY7C1312 Tape & Reel (TR) 1MX18 ic memory 167MHz 500ps 13mm 0.36A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1312BV18-167BZCT.

IHS

Datasheet27 pages22 years ago

Augswan

Alternate Parts

Price @ 1000
$ 26
$ 26
Stock
2,823
107,087
107,087
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
18 Mb
18 Mb
Address Bus Width
-
-
-
Access Time
500 ps
500 ps
500 ps
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1312BV18-167BZCT provided by its distributors.

Surface Mount CY7C1312 Tape & Reel (TR) 1MX18 ic memory 167MHz 500ps 13mm 0.36A
Standard SRAM, 1MX18, 0.5ns, CMOS, PBGA165
ICSYNC SRAMQDR1MX18CMOSBGA165PINPLASTIC
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA