Infineon CY7C1312CV18-167BZI

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.5ns 165-Pin FBGA
$ 26
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1312CV18-167BZI.

IHS

Datasheet25 pages22 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26
$ 24.68
Stock
106,413
34,253
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
-
-
Access Time
500 ps
500 ps
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.5ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.5ns 165-Pin FBGA
18-MBIT QDR-II SRAM 2-WORD BURST ARCHITECTURE QDR SRAM, 512KX36, 0.5ns, CMOS, PBGA165

Descriptions

Descriptions of Infineon CY7C1312CV18-167BZI provided by its distributors.

SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.5ns 165-Pin FBGA
Obsolete 3-STATE 2003 BOTTOM SRAM Memory -40C~85C TA 1.7V 18Mb 0.36A
IC SRAM 18MBIT PAR 165FBGA / SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 167 MHz 165-FBGA (13x15)
QDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165
1M X 18 QDR SRAM 0.5 ns PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1312CV18167BZI