Infineon CY7C12681KV18-400BZXC

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 400MHz 0.45ns 13mm 37748736bit
$ 44.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C12681KV18-400BZXC.

IHS

Datasheet30 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.63
$ 44.63
Stock
88,764
27,940
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-10
LTD Date2012-02-11

Related Parts

SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C12681KV18-400BZXC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 400MHz 0.45ns 13mm 37748736bit
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
Synchronous Obsolete 2003 BOTTOM SRAM Memory 0C~70C TA 1.8V 36Mb 590mA
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA