Infineon CY7C12681KV18-400BZC

Obsolete BOTTOM Volatile Non-RoHS Compliant SRAM Memory 0C~70C TA 1.7V 37748736bit 13mm
$ 44.63
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C12681KV18-400BZC.

IHS

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 44.63
$ 44.63
Stock
27,940
88,764
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Single 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
R-PBGA-B165 Surface Mount Tray 2MX18 ic memory 400MHz 0.45ns 13mm 37748736bit

Descriptions

Descriptions of Infineon CY7C12681KV18-400BZC provided by its distributors.

Obsolete BOTTOM Volatile Non-RoHS Compliant SRAM Memory 0C~70C TA 1.7V 37748736bit 13mm
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165
2M X 18 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA