Infineon CY7C1250V18-333BZXC

R-PBGA-B165 Surface Mount Tray 1MX36 ic memory 333MHz 0.45ns 15mm 37748736bit
$ 73.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1250V18-333BZXC.

IHS

Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 73.64
$ 58.91
Stock
24,924
51,914
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
333 MHz
333 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-08
LTD Date2010-05-10

Related Parts

36Mb £¨2M x 18£© 2 M x 18 1.7V 570mA 1.9V 333MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
Synchronous SRAM, QDR-II, 36864 Kb Density, 333 MHz Frequency, BGA-165
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1250V18-333BZXC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 1MX36 ic memory 333MHz 0.45ns 15mm 37748736bit
SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray
36-MBIT DDR-II + SRAM 2-WORD BURST ARCHITECTURE (2.0 CYCLE READ LATENCY) DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1250V18333BZXC