What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1414KV18-333BZC

36Mb £¨1M x 36£© 1 M x 36 1.7V 910mA 1.9V 333MHz Parallel BGA 15mm*13mm*890¦Ìm
$ 39.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1414KV18-333BZC.

IHS

Datasheet33 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1414KV18-333BZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.89
$ 38.042
$ 38.042
Stock
56,750
46,739
46,739
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
36 Mb
Address Bus Width
19 b
38 b
38 b
Access Time
450 ps
450 ps
450 ps
Frequency
333 MHz
333 MHz
333 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-02-15
LTD Date2025-11-15

Related Parts

36Mb £¨2M x 18£© 2 M x 18 1.7V 570mA 1.9V 333MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray
36Mb, QUAD (Burst of 2), Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS
1MX36 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, PLASTIC, BGA-165
SRAM Chip Sync Single 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1414KV18-333BZC provided by its distributors.

36Mb £¨1M x 36£© 1 M x 36 1.7V 910mA 1.9V 333MHz Parallel BGA 15mm*13mm*890¦Ìm
Synchronous SRAM, QDR-II, 36864 Kb Density, 333 MHz Frequency, BGA-165
Cypress Semiconductor SCT
SRAM Chip Sync Dual Port 36Mbit 1M X 36Bit 1.8V 165-Pin FBGA Bulk
Sync Srams/Tray |Cypress Infineon Technologies CY7C1414KV18-333BZC
e0 Surface Mount CY7C1414 Tray ic memory 333MHz 450ps 15mm 910mA
QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005639165