Infineon CY7C1245KV18-450BZC

SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray
$ 54.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1245KV18-450BZC.

IHS

Datasheet31 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 54.15
$ 23.28
Stock
33,377
135,202
Authorized Distributors
1
4
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
36 Mb
36 Mb
Address Bus Width
18 b
18 b
Access Time
450 ps
450 ps
Frequency
450 MHz
450 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

CY7C1265KV18 Series 36 Mb (1 M x 36) 1.8 V 550 MHz QDR2+ SRAM - FBGA-165
Synchronous SRAM, QDR-II+, ODT, 36864 Kb Density, 450 MHz Frequency, BGA-165
SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1245KV18-450BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin FBGA Tray
QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1M X 36 QDR SRAM 0.45 ns PBGA165
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA