Infineon CY7C11701KV18-400BZXC

R-PBGA-B165 Surface Mount Tray 512KX36 ic memory 400MHz 0.45ns 13mm 18874368bit
$ 30.38
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C11701KV18-400BZXC.

IHS

Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.38
$ 33.75
Stock
68,478
53,047
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
Address Bus Width
18 b
18 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-10-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Synchronous SRAM, QDR-II, 18432 Kb Density, 400 MHz Frequency, BGA-165
18Mb £¨512K x 36£© 512 k x 36 1.7V 640mA 1.9V 400MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C11701KV18-400BZXC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 512KX36 ic memory 400MHz 0.45ns 13mm 18874368bit
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA
18-Mbit DDR II+ SRAM Two-Word Burst Architecture (2.5 Cycle Read Latency)
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.8V 18Mb 750mA
DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C11701KV18400BZXC