Infineon CY7C1150KV18-400BZC

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
$ 26.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1150KV18-400BZC.

IHS

Datasheet28 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.08
$ 32.644
$ 32.644
Stock
61,107
92,675
92,675
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
18 Mb
18 Mb
18 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
450 ps
450 ps
450 ps
Frequency
400 MHz
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-02-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-01
LTD Date2014-06-30

Related Parts

Synchronous SRAM, QDR-II, 18432 Kb Density, 400 MHz Frequency, BGA-165
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1150KV18-400BZC provided by its distributors.

SRAM Chip Sync Single 1.8V 18M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165
IC SRAM 18MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA