Infineon CY7C1051DV33-12ZSXIT

CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 12 ns Static RAM - TSOP-44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1051DV33-12ZSXIT.

IHS

Datasheet15 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-07-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-01-05
LTD Date2022-10-03

Related Parts

SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 12ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 8M-Bit 1M x 8 12ns 44-Pin TSOP-II T/R
8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V 100MHz Parallel 16 TSOP-44 1.2mm
CY7C1059DV33 Series 8 Mb (1 M x 8) 3.3 V 10 ns Static RAM - TSOP-44
Alliance MemoryAS7C38098A-10TIN
AS7C38098A Series 8 kbit (512 K x 16) 3.3 V 10 ns High Speed CMOS SRAM-TSOP11-44
8Mb, High-Speed, Async, 512K x 16, 8ns/3.3v, or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS

Descriptions

Descriptions of Infineon CY7C1051DV33-12ZSXIT provided by its distributors.

CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 12 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 12ns 44-Pin TSOP-II T/R
e3 Surface Mount CY7C1051 Tape & Reel (TR) ic memory 12ns 0.8mm 100mA 8Mb
Reel/Async Srams Rohs Compliant: Yes |Infineon CY7C1051DV33-12ZSXIT
Asynchronous SRAM, 8192 Kb Density, 12 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 12ns, CMOS, PDSO44
SRAM 8Mb 12ns3.3V 512Kx16 Fast Async SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1051DV3312ZSXIT