Infineon CY7C1041CV33-10BAXI

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin FBGA
$ 4.74
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041CV33-10BAXI.

IHS

Datasheet14 pages29 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.74
$ 6.61
$ 6.61
Stock
23,260
136,338
136,338
Authorized Distributors
1
2
2
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
48
48
48
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-08
LTD Date2007-08-08

Descriptions

Descriptions of Infineon CY7C1041CV33-10BAXI provided by its distributors.

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin FBGA
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48
256K X 16 STANDARD SRAM 10 ns PBGA48
IC SRAM 4MBIT PARALLEL 48FBGA
STANDARD SRAM, 256KX16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA