Infineon CY7C1041B-20ZXC

Standard SRAM, 256KX16, 20NS, Cmos, PDSO44, Lead Free, TSOP2-44
$ 3.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041B-20ZXC.

IHS

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.86
$ 6.12
$ 6.12
Stock
26,726
55,289
55,289
Authorized Distributors
1
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY7C1041B-20ZXC provided by its distributors.

Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
SRAM Chip Async Single 5V 4M-Bit 256K x 16 20ns 44-Pin TSOP-II
IC SRAM 4MBIT PARALLEL 44TSOP II
256K X 16 STANDARD SRAM 20 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041B20ZXC