Alliance Memory AS7C4098A-20TIN

AS7C4098A Series 4 Mb (256 K x 16) 5 V 20 ns CMOS Static RAM - TSOP2-44
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C4098A-20TIN.

IHS

Datasheet11 pages24 years ago
Datasheet11 pages24 years ago

TME

Inventory History

3 month trend:
-22.65%

CAD Models

Download Alliance Memory AS7C4098A-20TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 6.12
$ 6.12
Stock
56,575
88,783
88,783
Authorized Distributors
6
3
3
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY7C1041BN Series 4 Mb (256 K x 16) 5 V 2 ns Static RAM - TSOP-44
Surface Mount CY7C1041 Tape & Reel (TR) SRAM - Asynchronous ic memory 20ns 0.8mm 190mA 4Mb
4Mb, High-Speed, Low Power, Async, 256K x 16, 5v, 44 Pin TSOP II, Leadfree
SRAM Chip Async Single 5V 4M-Bit 256K x 16 25ns 44-Pin TSOP-II T/R
Alliance MemoryAS7C4096A-20TIN
SRAM Chip Async Single 5V 4M-Bit 512K x 8 20ns 44-Pin TSOP-II
Alliance MemoryAS7C4096A-20TCN
SRAM Chip Async Single 5V 4M-Bit 512K x 8 20ns 44-Pin TSOP-II

Descriptions

Descriptions of Alliance Memory AS7C4098A-20TIN provided by its distributors.

AS7C4098A Series 4 Mb (256 K x 16) 5 V 20 ns CMOS Static RAM - TSOP2-44
SRAM Chip Async Single 5V 4M-bit 256K x 16 20ns 44-Pin TSOP-II Tray
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 20ns 4Mb 5.5V 85C
4Mb £¨256K x 16£© 256 k x 16 4.5V 120mA 5.5V Parallel SOP
Sram, 4Mb, 256K X 16, 5V, 44Pin Tsop Ii, 20Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS7C4098A-20TIN
Standard SRAM, 256KX16, 20ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C4098A20TIN