Infineon CY7C1021V33-15VC

IC 64KBX16 Static Ram 3.3V SOJ-44
$ 4.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021V33-15VC.

IHS

Datasheet12 pages24 years ago
Datasheet11 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.46
$ 1.34
$ 1.34
Stock
65,258
113,080
113,080
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-11-05
LTD Date2002-02-11

Descriptions

Descriptions of Infineon CY7C1021V33-15VC provided by its distributors.

IC 64Kbx16 Static RAM 3.3V SOJ-44
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44
IC SRAM 1MBIT PARALLEL 44SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021V3315VC