Infineon CY7C1021CV33-15VC

1-MBIT (64K X 16) Static Ram Standard SRAM, 64KX16, 15NS, Cmos, PDSO44
$ 1.34
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-15VC.

IHS

Datasheet14 pages21 years ago
Datasheet13 pages21 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.01
$ 1.01
Stock
113,940
75,377
75,377
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
44
-
-
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-12-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Related Parts

e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 15GHz 15ns 130mA 1Mb
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
3.3V CMOS Static RAM 1 Meg (64K x 16-Bit) 15ns TSOP-II COMERCIAL T/R
1Mb £¨64K x 16£© 64 k x 16 3V 130mA 3.6V Parallel 16bit TSOP-44 18.41mm*10.16mm*1mm
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II

Descriptions

Descriptions of Infineon CY7C1021CV33-15VC provided by its distributors.

1-MBIT (64K X 16) STATIC RAM Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
3A991.B.2.B Surface Mount Tube 64KX16 ic memory 15ns 10.16mm 1048576bit 2.97V
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin SOJ
64K X 16 STANDARD SRAM 15 ns PDSO44
128KB 3V 80mA 3.6V Parallel SOJ-44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021CV3315VC