Infineon CY7C1019CV33-12ZXC

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-II
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1019CV33-12ZXC.

IHS

Datasheet12 pages23 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.43
$ 1.43
$ 1.43
Stock
224,765
131,304
131,304
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
71V124SA Series 1 Mb (128 K x 8) 3.6 V SMT CMOS Static RAM - TSOP II-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - SOIC-32
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32

Descriptions

Descriptions of Infineon CY7C1019CV33-12ZXC provided by its distributors.

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-II
R-PDSO-G32 Surface Mount Tray 128KX8 ic memory 12ns 10.16mm 1048576bit 2.97V
128KB 128 k x 8 3V 75mA 3.6V Parallel TSOP-32
IC SRAM 1MBIT PARALLEL 32TSOP II
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
Date Code:06+;RoHS Compliant:Yes;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA