Infineon CY7C1021CV33-10ZI

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-10ZI.

IHS

Datasheet15 pages29 years ago
Datasheet14 pages29 years ago

Inventory History

3 month trend:
+0.49%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.34
$ 1.34
Stock
185,804
322,088
322,088
Authorized Distributors
2
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
10 GHz
10 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-12-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon CY7C1021CV33-10ZI provided by its distributors.

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II
IC SRAM 1MBIT PARALLEL 44TSOP II / SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 10 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021CV-33-10ZI
  • CY7C1021CV3310ZI