Infineon CY7C1021CV33-10ZXC

1-MBIT (64K X 16) Static Ram Standard SRAM, 64KX16, 10NS, Cmos, PDSO44
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-10ZXC.

IHS

Datasheet17 pages29 years ago
Datasheet16 pages29 years ago

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.34
$ 3.443
$ 3.443
Stock
342,271
227,527
227,527
Authorized Distributors
1
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
10 ns
10 ns
10 ns
Frequency
10 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-05-04
LTD Date2012-11-05

Related Parts

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II / IC SRAM 1MBIT 12NS 44TSOP
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II T/R
IDT71V016SA Series 1 Mb (64 K x 16) 3.6 V CMOS Static RAM - TSOP II-44
1Mb £¨64K x 16£© 64 k x 16 3.15V 170mA 3.6V Parallel TSOP-44 18.41mm*10.16mm*1mm
IDT71V016SA Series 1 Mb (64 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP II-44

Descriptions

Descriptions of Infineon CY7C1021CV33-10ZXC provided by its distributors.

1-MBIT (64K X 16) STATIC RAM Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II Tray
3A991.B.2.B Surface Mount Tray 64KX16 ic memory 10ns 10.16mm 1048576bit 2.97V
128KB 64 k x 16 3V 90mA 3.6V Parallel TSOP-44
IC SRAM 1MBIT PARALLEL 44TSOP II
DGTL ISO 2500VRMS 3CH GP 16SOIC
64K X 16 STANDARD SRAM 10 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021CV3310ZXC